
DAC8740HRGET | |
|---|---|
DigiKey Part Number | 296-48335-2-ND - Tape & Reel (TR) 296-48335-1-ND - Cut Tape (CT) 296-48335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8740HRGET |
Description | IC INTERFACE SPECIALIZED 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8740HRGET Models |
Category | Voltage - Supply 1.71V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 24-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-VQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Interface UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 166,49300 Kč | 1 664,93 Kč |
| 25 | 154,74680 Kč | 3 868,67 Kč |
| 100 | 141,83520 Kč | 14 183,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 135,67900 Kč | 33 919,75 Kč |
| 500 | 131,96866 Kč | 65 984,33 Kč |
| 750 | 130,11061 Kč | 97 582,96 Kč |
| 1 250 | 128,05185 Kč | 160 064,81 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |


