
DAC8718EVM | |
|---|---|
DigiKey Part Number | 296-30446-ND |
Manufacturer | |
Manufacturer Product Number | DAC8718EVM |
Description | EVAL BOARD FOR DAC8718 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC8718 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 8 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Settling Time | 15µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC8718 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,50000 Kč | 1 894,50 Kč |
| Unit Price without VAT: | 1 894,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 292,34500 Kč |



