
DAC8568EVM | |
|---|---|
DigiKey Part Number | 296-30882-ND |
Manufacturer | |
Manufacturer Product Number | DAC8568EVM |
Description | EVAL BOARD FOR DAC8568 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC8568 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Settling Time 5µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC8568 |
Number of DAC's 8 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |



