
BOOST-DAC8568 | |
|---|---|
DigiKey Part Number | 296-46668-ND |
Manufacturer | |
Manufacturer Product Number | BOOST-DAC8568 |
Description | DAC8568 LOW-POWER, VOLTAGE-OUTPU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC8568 Digital to Analog Converter (DAC) Data Acquisition LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Data Acquisition |
Manufacturer Texas Instruments | Function Digital to Analog Converter (DAC) |
Packaging Bulk | Utilized IC / Part DAC8568 |
Part Status Active | Contents Board(s) |
Platform LaunchPad™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |




