16 Bit Digital to Analog Converter 2 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8552IDGKT

DigiKey Part Number
296-20676-2-ND - Tape & Reel (TR)
296-20676-1-ND - Cut Tape (CT)
296-20676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8552IDGKT
Description
IC DAC 16BIT 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8552IDGKT Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±4, ±0.35
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Settling Time
10µs
Supplier Device Package
8-VSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 711
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250155,83624 Kč38 959,06 Kč
500151,67780 Kč75 838,90 Kč
750149,59563 Kč112 196,72 Kč
1 250147,28786 Kč184 109,82 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1243,16000 Kč243,16 Kč
10190,38900 Kč1 903,89 Kč
25177,21480 Kč4 430,37 Kč
100162,73660 Kč16 273,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1223,00000 Kč223,00 Kč
10174,09400 Kč1 740,94 Kč
25161,89440 Kč4 047,36 Kč
100148,47900 Kč14 847,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:223,00000 Kč
Unit Price with VAT:269,83000 Kč