DAC81416 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC81416-08EVM

DigiKey Part Number
296-DAC81416-08EVM-ND
Manufacturer
Manufacturer Product Number
DAC81416-08EVM
Description
EVAL BOARD FOR DAC81416
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC81416 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial, SPI
Manufacturer
Texas Instruments
Settling Time
12µs
Packaging
Box
DAC Type
Voltage
Part Status
Active
Utilized IC / Part
DAC81416
Number of DAC's
16
Contents
Board(s), Cable(s)
Number of Bits
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 072,40000 Kč9 072,40 Kč
107 880,19200 Kč78 801,92 Kč
257 582,63800 Kč189 565,95 Kč
Manufacturers Standard Package
Unit Price without VAT:9 072,40000 Kč
Unit Price with VAT:10 977,60400 Kč