
EV52F23A | |
|---|---|
DigiKey Part Number | 150-EV52F23A-ND |
Manufacturer | |
Manufacturer Product Number | EV52F23A |
Description | EVAL BOARD FOR MXT640UD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | mXT640UD - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Touch Screen Controller |
Manufacturer Microchip Technology | Embedded No |
Packaging Bulk | Utilized IC / Part mXT640UD |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 007,00000 Kč | 13 007,00 Kč |
| Unit Price without VAT: | 13 007,00000 Kč |
|---|---|
| Unit Price with VAT: | 15 738,47000 Kč |



