
DAC7731E | |
|---|---|
DigiKey Part Number | 296-33256-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7731E |
Description | IC DAC 16BIT V-OUT 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7731E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 15.75V, -4.75V ~ -15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±6 (Max), ±4 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,01000 Kč | 564,01 Kč |
| 10 | 454,27100 Kč | 4 542,71 Kč |
| 60 | 406,54233 Kč | 24 392,54 Kč |
| 120 | 393,63375 Kč | 47 236,05 Kč |
| 300 | 380,00150 Kč | 114 000,45 Kč |
| 540 | 372,93226 Kč | 201 383,42 Kč |
| Unit Price without VAT: | 564,01000 Kč |
|---|---|
| Unit Price with VAT: | 682,45210 Kč |






