
DAC7718SRGZT | |
|---|---|
DigiKey Part Number | 296-25558-2-ND - Tape & Reel (TR) 296-25558-1-ND - Cut Tape (CT) 296-25558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7718SRGZT |
Description | IC DAC 12BIT V-OUT 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7718SRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 15µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,49000 Kč | 731,49 Kč |
| 10 | 593,98900 Kč | 5 939,89 Kč |
| 25 | 559,64360 Kč | 13 991,09 Kč |
| 100 | 521,90110 Kč | 52 190,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 453,57528 Kč | 113 393,82 Kč |
| Unit Price without VAT: | 731,49000 Kč |
|---|---|
| Unit Price with VAT: | 885,10290 Kč |






