
DAC6571IDBVT | |
|---|---|
DigiKey Part Number | 296-18413-2-ND - Tape & Reel (TR) 296-18413-1-ND - Cut Tape (CT) 296-18413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC6571IDBVT |
Description | IC DAC 10BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC6571IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,58600 Kč | 375,86 Kč |
| 25 | 34,31920 Kč | 857,98 Kč |
| 100 | 30,73480 Kč | 3 073,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,02680 Kč | 7 256,70 Kč |
| 500 | 27,99706 Kč | 13 998,53 Kč |
| 750 | 27,48107 Kč | 20 610,80 Kč |
| 1 250 | 26,90970 Kč | 33 637,12 Kč |
| 1 750 | 26,57567 Kč | 46 507,42 Kč |
| 2 500 | 26,25430 Kč | 65 635,75 Kč |
| 6 250 | 25,56260 Kč | 159 766,25 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |











