
DAC60504BRTET | |
|---|---|
DigiKey Part Number | 296-53462-2-ND - Tape & Reel (TR) 296-53462-1-ND - Cut Tape (CT) 296-53462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60504BRTET |
Description | IC DAC 12BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60504BRTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 10 | 210,75700 Kč | 2 107,57 Kč |
| 25 | 196,40680 Kč | 4 910,17 Kč |
| 100 | 180,62690 Kč | 18 062,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 173,10332 Kč | 43 275,83 Kč |
| 500 | 168,56900 Kč | 84 284,50 Kč |
| 750 | 166,29772 Kč | 124 723,29 Kč |
| 1 250 | 163,78222 Kč | 204 727,77 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |




