DAC60504BRTER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 439
Unit Price: 268,14000 Kč
Datasheet
12 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60504BRTER

DigiKey Part Number
296-DAC60504BRTERTR-ND - Tape & Reel (TR)
296-DAC60504BRTERCT-ND - Cut Tape (CT)
296-DAC60504BRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60504BRTER
Description
DIGITAL TO ANALOG CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC60504BRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,69000 Kč220,69 Kč
10172,43600 Kč1 724,36 Kč
25160,38280 Kč4 009,57 Kč
100147,13300 Kč14 713,30 Kč
250140,81848 Kč35 204,62 Kč
500137,01236 Kč68 506,18 Kč
1 000133,88052 Kč133 880,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000130,01122 Kč390 033,66 Kč
Manufacturers Standard Package
Unit Price without VAT:220,69000 Kč
Unit Price with VAT:267,03490 Kč