
DAC5571IDBVT | |
|---|---|
DigiKey Part Number | 296-17199-2-ND - Tape & Reel (TR) 296-17199-1-ND - Cut Tape (CT) 296-17199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5571IDBVT |
Description | IC DAC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC5571IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,42400 Kč | 594,24 Kč |
| 25 | 54,56120 Kč | 1 364,03 Kč |
| 100 | 49,21720 Kč | 4 921,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,66932 Kč | 11 667,33 Kč |
| 500 | 45,13394 Kč | 22 566,97 Kč |
| 750 | 44,36457 Kč | 33 273,43 Kč |
| 1 250 | 43,51239 Kč | 54 390,49 Kč |
| 1 750 | 43,01446 Kč | 75 275,30 Kč |
| 2 500 | 42,53548 Kč | 106 338,70 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |











