
DAC53701EVM | |
|---|---|
DigiKey Part Number | 296-DAC53701EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC53701EVM |
Description | EVAL BOARD FOR DAC53701 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC53701 - 10 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Settling Time | 12µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC53701 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,89000 Kč | 1 133,89 Kč |
| Unit Price without VAT: | 1 133,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 372,00690 Kč |



