
DAC37J84EVM | |
---|---|
DigiKey Part Number | 296-45668-ND |
Manufacturer | |
Manufacturer Product Number | DAC37J84EVM |
Description | EVAL BOARD FOR DAC37J84 |
Customer Reference | |
Detailed Description | DAC37J84 - 16 Bit 1.6G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.6G | |
Data Interface | Serial JESD204B, SPI™ | |
Settling Time | 10ns | |
DAC Type | Current | |
Utilized IC / Part | DAC37J84 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14 972,60000 Kč | 14 972,60 Kč |
Unit Price without VAT: | 14 972,60000 Kč |
---|---|
Unit Price with VAT: | 18 116,84600 Kč |