
DAC37J84IAAV | |
|---|---|
DigiKey Part Number | 296-38384-ND |
Manufacturer | |
Manufacturer Product Number | DAC37J84IAAV |
Description | IC DAC 16BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC37J84IAAV Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3.15V ~ 3.45V |
Packaging Tray | Voltage - Supply, Digital 0.85V ~ 0.95V |
Part Status Active | INL/DNL (LSB) ±6, ±4 |
Number of Bits 16 | Architecture Current Source |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10ns (Typ) | Package / Case 144-FBGA, FCBGA |
Output Type Current - Unbuffered | Supplier Device Package 144-FCBGA (10x10) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface JESD204B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 187,21000 Kč | 4 187,21 Kč |
| 10 | 3 568,61000 Kč | 35 686,10 Kč |
| 25 | 3 414,20760 Kč | 85 355,19 Kč |
| Unit Price without VAT: | 4 187,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 066,52410 Kč |

