Parametric Equivalent



DAC3482IRKDR | |
|---|---|
DigiKey Part Number | DAC3482IRKDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC3482IRKDR |
Description | IC DAC 16BIT 88-WQFN-MR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 88-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3482IRKDR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3.14V ~ 3.46V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.14V ~ 1.32V |
Part Status Active | INL/DNL (LSB) ±4, ±2 |
Number of Bits 16 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10ns (Typ) | Package / Case 88-WQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 88-WQFN-MR (9x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC3482IRKDT | Texas Instruments | 6 865 | 296-DAC3482IRKDTCT-ND | 1 593,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1 185,95654 Kč | 2 371 913,08 Kč |
| Unit Price without VAT: | 1 185,95654 Kč |
|---|---|
| Unit Price with VAT: | 1 435,00741 Kč |


