16 Bit Digital to Analog Converter 2 88-WQFN-MR (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 88-WQFN-MR (9x9)
88-WQFN

DAC3482IRKDT

DigiKey Part Number
296-DAC3482IRKDTTR-ND - Tape & Reel (TR)
296-DAC3482IRKDTCT-ND - Cut Tape (CT)
296-DAC3482IRKDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC3482IRKDT
Description
IC DAC 16BIT 88-WQFN-MR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 88-WQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DAC3482IRKDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
3.14V ~ 3.46V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.14V ~ 1.32V
Part Status
Active
INL/DNL (LSB)
±4, ±2
Number of Bits
16
Architecture
Current Source
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
10ns (Typ)
Package / Case
88-WQFN Exposed Pad
Output Type
Current - Unbuffered
Supplier Device Package
88-WQFN-MR (9x9)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
LVDS - Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 593,75000 Kč1 593,75 Kč
101 323,29400 Kč13 232,94 Kč
251 255,73920 Kč31 393,48 Kč
1001 248,93580 Kč124 893,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501 146,13048 Kč286 532,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 593,75000 Kč
Unit Price with VAT:1 928,43750 Kč

Other Suppliers on DigiKey

6 739In Stock
Ships from Rochester Electronics, LLC