
DAC3174IRGCT | |
|---|---|
DigiKey Part Number | 296-36175-2-ND - Tape & Reel (TR) 296-36175-1-ND - Cut Tape (CT) 296-36175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC3174IRGCT |
Description | IC DAC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3174IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
INL/DNL (LSB) | ±2, ±1 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,08000 Kč | 982,08 Kč |
| 10 | 803,86600 Kč | 8 038,66 Kč |
| 25 | 759,38840 Kč | 18 984,71 Kč |
| 100 | 740,17320 Kč | 74 017,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 687,19484 Kč | 171 798,71 Kč |
| Unit Price without VAT: | 982,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,31680 Kč |





