
| DAC084S085CISD/NOPB | |
|---|---|
| DigiKey Part Number | DAC084S085CISD/NOPBTR-ND - Tape & Reel (TR) DAC084S085CISD/NOPBCT-ND - Cut Tape (CT) DAC084S085CISD/NOPBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DAC084S085CISD/NOPB | 
| Description | IC DAC 8BIT V-OUT 10WSON | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Bit Digital to Analog Converter 4 10-SON (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DAC084S085CISD/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 8 | |
| Number of D/A Converters | 4 | |
| Settling Time | 4.5µs | |
| Output Type | Voltage - Buffered | |
| Differential Output | No | |
| Data Interface | SPI, DSP | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.7V ~ 5.5V | |
| Voltage - Supply, Digital | 2.7V ~ 5.5V | |
| INL/DNL (LSB) | ±0.14, +0.04 (Max) | |
| Architecture | String DAC | |
| Operating Temperature | -40°C ~ 105°C | |
| Package / Case | 10-WFDFN Exposed Pad | |
| Supplier Device Package | 10-SON (3x3) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 94,88000 Kč | 94,88 Kč | 
| 10 | 72,05100 Kč | 720,51 Kč | 
| 25 | 66,35440 Kč | 1 658,86 Kč | 
| 100 | 60,08150 Kč | 6 008,15 Kč | 
| 250 | 57,09000 Kč | 14 272,50 Kč | 
| 500 | 55,28778 Kč | 27 643,89 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 53,80348 Kč | 53 803,48 Kč | 
| 2 000 | 52,58238 Kč | 105 164,76 Kč | 
| 3 000 | 51,97103 Kč | 155 913,09 Kč | 
| Unit Price without VAT: | 94,88000 Kč | 
|---|---|
| Unit Price with VAT: | 114,80480 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic