
BFP650FH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP650FH6327XTSA1TR-ND - Tape & Reel (TR) BFP650FH6327XTSA1CT-ND - Cut Tape (CT) BFP650FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP650FH6327XTSA1 |
Description | RF TRANS NPN 4.5V 42GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 150mA 42GHz 500mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP650FH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.5V | |
Frequency - Transition | 42GHz | |
Noise Figure (dB Typ @ f) | 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz | |
Gain | 11dB ~ 21.5dB | |
Power - Max | 500mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 80mA, 3V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,65160 Kč | 191,29 Kč |
| 100 | 6,66270 Kč | 666,27 Kč |
| 250 | 6,19356 Kč | 1 548,39 Kč |
| 500 | 5,90968 Kč | 2 954,84 Kč |
| 1 000 | 5,67618 Kč | 5 676,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,38788 Kč | 16 163,64 Kč |
| 6 000 | 5,24677 Kč | 31 480,62 Kč |
| 9 000 | 5,17612 Kč | 46 585,08 Kč |
| 15 000 | 5,09780 Kč | 76 467,00 Kč |
| 21 000 | 5,05205 Kč | 106 093,05 Kč |
| 30 000 | 5,00803 Kč | 150 240,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

