0/2 Receiver LVDS 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D9LVRA2DEMT

DigiKey Part Number
296-D9LVRA2DEMTTR-ND - Tape & Reel (TR)
296-D9LVRA2DEMTCT-ND - Cut Tape (CT)
296-D9LVRA2DEMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D9LVRA2DEMT
Description
IC TRANSCEIVER 0/2 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
D9LVRA2DEMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
40 mV
Manufacturer
Texas Instruments
Data Rate
600Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.62V ~ 1.98V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Receiver
Mounting Type
Surface Mount
Protocol
LVDS
Package / Case
8-WFDFN
Number of Drivers/Receivers
0/2
Supplier Device Package
8-WSON (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D9LVRA2DEMRTexas Instruments1 692296-D9LVRA2DEMRCT-ND57,74000 KčParametric Equivalent
In-Stock: 220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1046,70000 Kč467,00 Kč
2542,76040 Kč1 069,01 Kč
10038,43680 Kč3 843,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25039,87772 Kč9 969,43 Kč
50038,53720 Kč19 268,60 Kč
75037,86528 Kč28 398,96 Kč
1 25037,12127 Kč46 401,59 Kč
1 75036,68615 Kč64 200,76 Kč
2 50036,26808 Kč90 670,20 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč