0/2 Receiver LVDS 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D9LVRA2DEMR

DigiKey Part Number
296-D9LVRA2DEMRTR-ND - Tape & Reel (TR)
296-D9LVRA2DEMRCT-ND - Cut Tape (CT)
296-D9LVRA2DEMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D9LVRA2DEMR
Description
IC TRANSCEIVER 0/2 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
D9LVRA2DEMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
40 mV
Manufacturer
Texas Instruments
Data Rate
600Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.62V ~ 1.98V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Receiver
Mounting Type
Surface Mount
Protocol
LVDS
Package / Case
8-WFDFN
Number of Drivers/Receivers
0/2
Supplier Device Package
8-WSON (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D9LVRA2DEMTTexas Instruments220296-D9LVRA2DEMTCT-ND62,36000 KčParametric Equivalent
In-Stock: 1 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1043,10900 Kč431,09 Kč
2539,43440 Kč985,86 Kč
10035,39630 Kč3 539,63 Kč
25033,76564 Kč8 441,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,18057 Kč90 541,71 Kč
6 00029,60389 Kč177 623,34 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč