
CVMEH22501AIDGGREP | |
|---|---|
DigiKey Part Number | 296-22148-2-ND - Tape & Reel (TR) 296-22148-1-ND - Cut Tape (CT) 296-22148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVMEH22501AIDGGREP |
Description | IC UNIV BUS TXRX 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CVMEH22501AIDGGREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 8-Bit and Dual 1-Bit | |
Current - Output High, Low | 12mA, 12mA; 48mA, 64mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,34000 Kč | 235,34 Kč |
| 10 | 184,25100 Kč | 1 842,51 Kč |
| 25 | 171,49840 Kč | 4 287,46 Kč |
| 100 | 160,58200 Kč | 16 058,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 131,19413 Kč | 262 388,26 Kč |
| Unit Price without VAT: | 235,34000 Kč |
|---|---|
| Unit Price with VAT: | 284,76140 Kč |





