



TR/3216FF2-R | |
|---|---|
DigiKey Part Number | 283-2544-2-ND - Tape & Reel (TR) 283-2544-1-ND - Cut Tape (CT) 283-2544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF2-R |
Description | FUSE BRD MNT 2A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF2-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.126 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.066 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3413.0119.22 | SCHURTER Inc. | 3 147 | 486-1680-1-ND | 21,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 5 | 18,98200 Kč | 94,91 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 50 | 14,52220 Kč | 726,11 Kč |
| 100 | 13,39670 Kč | 1 339,67 Kč |
| 250 | 12,04192 Kč | 3 010,48 Kč |
| 500 | 11,10500 Kč | 5 552,50 Kč |
| 1 000 | 10,23736 Kč | 10 237,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,98994 Kč | 26 969,82 Kč |
| 6 000 | 8,27580 Kč | 49 654,80 Kč |
| 9 000 | 7,88209 Kč | 70 938,81 Kč |
| 15 000 | 7,55325 Kč | 113 298,75 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |








