
CSD88539NDT | |
|---|---|
DigiKey Part Number | 296-37796-2-ND - Tape & Reel (TR) 296-37796-1-ND - Cut Tape (CT) 296-37796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD88539NDT |
Description | MOSFET 2N-CH 60V 15A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 15A 2.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CSD88539NDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 15A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 741pF @ 30V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,16408 Kč | 3 291,02 Kč |
| 500 | 11,93904 Kč | 5 969,52 Kč |
| 750 | 11,31456 Kč | 8 485,92 Kč |
| 1 250 | 10,61239 Kč | 13 265,49 Kč |
| 1 750 | 10,19651 Kč | 17 843,89 Kč |
| 2 500 | 9,79229 Kč | 24 480,72 Kč |
| 6 250 | 8,90510 Kč | 55 656,87 Kč |
| 12 500 | 8,79292 Kč | 109 911,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 100 | 13,74320 Kč | 1 374,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 100 | 15,14380 Kč | 1 514,38 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


