Mosfet Array 60V 15A 2.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD88537NDT

DigiKey Part Number
296-37795-2-ND - Tape & Reel (TR)
296-37795-1-ND - Cut Tape (CT)
296-37795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD88537NDT
Description
MOSFET 2N-CH 60V 15A 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 15A 2.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CSD88537NDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
15A
Rds On (Max) @ Id, Vgs
15mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1400pF @ 30V
Power - Max
2.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1033,97500 Kč339,75 Kč
10023,23640 Kč2 323,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,39912 Kč5 099,78 Kč
50018,64412 Kč9 322,06 Kč
75017,74975 Kč13 312,31 Kč
1 25016,74498 Kč20 931,23 Kč
1 75016,14986 Kč28 262,26 Kč
2 50015,57153 Kč38 928,82 Kč
6 25015,09232 Kč94 327,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč