


CSD87384MT | |
|---|---|
DigiKey Part Number | 296-37752-2-ND - Tape & Reel (TR) 296-37752-1-ND - Cut Tape (CT) 296-37752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87384MT |
Description | MOSFET 2N-CH 30V 30A 5PTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A 8W Surface Mount 5-PTAB (5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87384MT Models |
Category | Rds On (Max) @ Id, Vgs 7.7mOhm @ 25A, 8V |
Manufacturer Texas Instruments | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9.2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1150pF @ 15V |
Part Status Active | Power - Max 8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 5-LGA |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 5-PTAB (5x3.5) |
Current - Continuous Drain (Id) @ 25°C 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD87384M | Texas Instruments | 188 | 296-CSD87384MCT-ND | 49,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 42,98300 Kč | 429,83 Kč |
| 25 | 39,30840 Kč | 982,71 Kč |
| 100 | 35,27030 Kč | 3 527,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,34232 Kč | 8 335,58 Kč |
| 500 | 32,18112 Kč | 16 090,56 Kč |
| 750 | 31,59919 Kč | 23 699,39 Kč |
| 1 250 | 30,95474 Kč | 38 693,43 Kč |
| 1 750 | 30,57813 Kč | 53 511,73 Kč |
| 2 500 | 30,21579 Kč | 75 539,47 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



