
CSD87384M | |
|---|---|
DigiKey Part Number | 296-CSD87384MTR-ND - Tape & Reel (TR) 296-CSD87384MCT-ND - Cut Tape (CT) 296-CSD87384MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87384M |
Description | MOSFET 2N-CH 30V 30A 5PTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A 8W Surface Mount 5-PTAB (5x3.5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.7mOhm @ 25A, 8V |
Manufacturer Texas Instruments | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9.2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1150pF @ 15V |
Part Status Active | Power - Max 8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 5-LGA |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 5-PTAB (5x3.5) |
Current - Continuous Drain (Id) @ 25°C 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 25 | 33,84880 Kč | 846,22 Kč |
| 100 | 30,29380 Kč | 3 029,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,09362 Kč | 62 734,05 Kč |
| 5 000 | 24,57383 Kč | 122 869,15 Kč |
| 7 500 | 24,31353 Kč | 182 351,48 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


