


CSD87353Q5D | |
|---|---|
DigiKey Part Number | 296-29661-2-ND - Tape & Reel (TR) 296-29661-1-ND - Cut Tape (CT) 296-29661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87353Q5D |
Description | MOSFET 2N-CH 30V 40A 8LSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A 12W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87353Q5D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3190pF @ 15V | |
Power - Max | 12W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,22400 Kč | 392,24 Kč |
| 25 | 35,83920 Kč | 895,98 Kč |
| 100 | 32,12060 Kč | 3 212,06 Kč |
| 250 | 30,34800 Kč | 7 587,00 Kč |
| 500 | 29,27920 Kč | 14 639,60 Kč |
| 1 000 | 28,39938 Kč | 28 399,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,47068 Kč | 68 676,70 Kč |
| 5 000 | 26,91116 Kč | 134 555,80 Kč |
| 7 500 | 26,63098 Kč | 199 732,35 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |



