Mosfet Array 30V 32A 12W Surface Mount 8-LSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 32A 12W Surface Mount 8-LSON (5x6)
8-SON (5x6)

CSD87351Q5D

DigiKey Part Number
296-28327-2-ND - Tape & Reel (TR)
296-28327-1-ND - Cut Tape (CT)
296-28327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD87351Q5D
Description
MOSFET 2N-CH 30V 32A 8LSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 32A 12W Surface Mount 8-LSON (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD87351Q5D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
32A
Rds On (Max) @ Id, Vgs
7.6mOhm @ 20A, 8V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1255pF @ 15V
Power - Max
12W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
8-LSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,86700 Kč308,67 Kč
2528,12040 Kč703,01 Kč
10025,09890 Kč2 509,89 Kč
25023,65888 Kč5 914,72 Kč
50022,79038 Kč11 395,19 Kč
1 00022,07541 Kč22 075,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,32044 Kč53 301,10 Kč
5 00020,86550 Kč104 327,50 Kč
7 50020,63770 Kč154 782,75 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč