
CSD87331Q3D | |
|---|---|
DigiKey Part Number | 296-29695-2-ND - Tape & Reel (TR) 296-29695-1-ND - Cut Tape (CT) 296-29695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87331Q3D |
Description | MOSFET 2N-CH 30V 15A 8LSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 15A 6W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87331Q3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 15A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2.1V, 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 518pF @ 15V | |
Power - Max | 6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 Kč | 23,00 Kč |
| 10 | 16,56900 Kč | 165,69 Kč |
| 25 | 14,97960 Kč | 374,49 Kč |
| 100 | 13,22840 Kč | 1 322,84 Kč |
| 250 | 12,39280 Kč | 3 098,20 Kč |
| 500 | 11,88814 Kč | 5 944,07 Kč |
| 1 000 | 11,47300 Kč | 11 473,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,73702 Kč | 24 342,55 Kč |
| 5 000 | 9,49865 Kč | 47 493,25 Kč |
| 7 500 | 9,37934 Kč | 70 345,05 Kč |
| 12 500 | 9,24712 Kč | 115 589,00 Kč |
| 17 500 | 9,16981 Kč | 160 471,67 Kč |
| Unit Price without VAT: | 23,00000 Kč |
|---|---|
| Unit Price with VAT: | 27,83000 Kč |






