
CSD87330Q3D | |
|---|---|
DigiKey Part Number | 296-29660-2-ND - Tape & Reel (TR) 296-29660-1-ND - Cut Tape (CT) 296-29660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87330Q3D |
Description | MOSFET 2N-CH 30V 20A 8LSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A 6W Surface Mount 8-LSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87330Q3D Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 5.8nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 900pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 6W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case 8-PowerLDFN |
FET Feature Logic Level Gate | Supplier Device Package 8-LSON (3.3x3.3) |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 20,88040 Kč | 522,01 Kč |
| 100 | 18,52650 Kč | 1 852,65 Kč |
| 250 | 17,40568 Kč | 4 351,42 Kč |
| 500 | 16,73036 Kč | 8 365,18 Kč |
| 1 000 | 16,54537 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,58690 Kč | 38 967,25 Kč |
| 5 000 | 15,23308 Kč | 76 165,40 Kč |
| 7 500 | 15,05585 Kč | 112 918,88 Kč |
| 12 500 | 14,85958 Kč | 185 744,75 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |









