
CSD86330Q3D | |
|---|---|
DigiKey Part Number | 296-28216-2-ND - Tape & Reel (TR) 296-28216-1-ND - Cut Tape (CT) 296-28216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD86330Q3D |
Description | MOSFET 2N-CH 25V 20A 8LSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 20A 6W Surface Mount 8-LSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD86330Q3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 14A, 8V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 920pF @ 12.5V | |
Power - Max | 6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 39,66500 Kč | 396,65 Kč |
| 100 | 27,36460 Kč | 2 736,46 Kč |
| 500 | 22,64928 Kč | 11 324,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,58810 Kč | 46 470,25 Kč |
| 5 000 | 18,50449 Kč | 92 522,45 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |


