
CSD25481F4T | |
|---|---|
DigiKey Part Number | 296-37750-2-ND - Tape & Reel (TR) 296-37750-1-ND - Cut Tape (CT) 296-37750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25481F4T |
Description | MOSFET P-CH 20V 2.5A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25481F4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 88mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.91 nC @ 4.5 V | |
Vgs (Max) | -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 189 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR (1x.60) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 100 | 13,16990 Kč | 1 316,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,39520 Kč | 2 848,80 Kč |
| 500 | 10,29616 Kč | 5 148,08 Kč |
| 750 | 9,73607 Kč | 7 302,05 Kč |
| 1 250 | 9,10608 Kč | 11 382,60 Kč |
| 1 750 | 8,73277 Kč | 15 282,35 Kč |
| 2 500 | 8,36997 Kč | 20 924,92 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |



