
CSD22205LT | |
|---|---|
DigiKey Part Number | 296-47093-2-ND - Tape & Reel (TR) 296-47093-1-ND - Cut Tape (CT) 296-47093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD22205LT |
Description | MOSFET P-CH 8V 7.4A 4PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 7.4A (Ta) 600mW (Ta) Surface Mount 4-PicoStar (1.16x1.16) |
Datasheet | Datasheet |
EDA/CAD Models | CSD22205LT Models |
Category | Rds On (Max) @ Id, Vgs 9.9mOhm @ 1A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.05V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) -6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1390 pF @ 4 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 8 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 25,15200 Kč | 251,52 Kč |
| 100 | 16,88250 Kč | 1 688,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,69144 Kč | 3 672,86 Kč |
| 500 | 13,33542 Kč | 6 667,71 Kč |
| 750 | 12,64427 Kč | 9 483,20 Kč |
| 1 250 | 11,86745 Kč | 14 834,31 Kč |
| 1 750 | 11,40725 Kč | 19 962,69 Kč |
| 2 500 | 10,95990 Kč | 27 399,75 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |


