
CSD19535KCS | |
|---|---|
DigiKey Part Number | 296-37288-5-ND |
Manufacturer | |
Manufacturer Product Number | CSD19535KCS |
Description | MOSFET N-CH 100V 150A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 150A (Ta) 300W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD19535KCS Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 101 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7930 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 50 | 52,59160 Kč | 2 629,58 Kč |
| 100 | 47,79980 Kč | 4 779,98 Kč |
| 500 | 39,40316 Kč | 19 701,58 Kč |
| 1 000 | 36,70723 Kč | 36 707,23 Kč |
| 2 000 | 34,44124 Kč | 68 882,48 Kč |
| 5 000 | 33,80678 Kč | 169 033,90 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |




