
CSD18540Q5BT | |
|---|---|
DigiKey Part Number | 296-37963-2-ND - Tape & Reel (TR) 296-37963-1-ND - Cut Tape (CT) 296-37963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18540Q5BT |
Description | MOSFET N-CH 60V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18540Q5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4230 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 195W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,87688 Kč | 10 469,22 Kč |
| 500 | 37,33850 Kč | 18 669,25 Kč |
| 750 | 34,65672 Kč | 25 992,54 Kč |
| 1 250 | 30,39233 Kč | 37 990,41 Kč |
| 1 750 | 29,52269 Kč | 51 664,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 10 | 56,81400 Kč | 568,14 Kč |
| 100 | 41,87690 Kč | 4 187,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 56,15500 Kč | 561,55 Kč |
| 100 | 41,39150 Kč | 4 139,15 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |











