
CSD18533Q5AT | |
|---|---|
DigiKey Part Number | 296-41959-2-ND - Tape & Reel (TR) 296-41959-1-ND - Cut Tape (CT) 296-41959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18533Q5AT |
Description | MOSFET N-CH 60V 17A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 100A (Tc) 3.2W (Ta), 116W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18533Q5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2750 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 116W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 32,52200 Kč | 325,22 Kč |
| 100 | 22,18670 Kč | 2 218,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,45608 Kč | 4 864,02 Kč |
| 500 | 17,76620 Kč | 8 883,10 Kč |
| 750 | 16,90568 Kč | 12 679,26 Kč |
| 1 250 | 15,93805 Kč | 19 922,56 Kč |
| 1 750 | 15,36506 Kč | 26 888,85 Kč |
| 2 500 | 14,80826 Kč | 37 020,65 Kč |
| 6 250 | 14,23505 Kč | 88 969,06 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |



