Similar

CSD18503Q5AT | |
|---|---|
DigiKey Part Number | 296-48513-2-ND - Tape & Reel (TR) 296-48513-1-ND - Cut Tape (CT) 296-48513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18503Q5AT |
Description | MOSFET N-CH 40V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 3.1W (Ta), 120W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18503Q5AT Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2640 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 22A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPZ40N04S5L4R8ATMA1 | Infineon Technologies | 5 136 | IPZ40N04S5L4R8ATMA1CT-ND | 35,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 39,18200 Kč | 391,82 Kč |
| 100 | 26,91940 Kč | 2 691,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,67652 Kč | 5 919,13 Kč |
| 500 | 21,67078 Kč | 10 835,39 Kč |
| 750 | 20,64915 Kč | 15 486,86 Kč |
| 1 250 | 19,50042 Kč | 24 375,52 Kč |
| 1 750 | 18,82045 Kč | 32 935,79 Kč |
| 2 500 | 18,15949 Kč | 45 398,73 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |



