N-Channel 30 V 100A (Ta) 3.2W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17573Q5BT

DigiKey Part Number
296-47320-2-ND - Tape & Reel (TR)
296-47320-1-ND - Cut Tape (CT)
296-47320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17573Q5BT
Description
MOSFET N-CH 30V 100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Ta) 3.2W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17573Q5BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9000 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 195W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSON-CLIP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1mOhm @ 35A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1041,32400 Kč413,24 Kč
10028,47330 Kč2 847,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,07748 Kč6 269,37 Kč
50022,97644 Kč11 488,22 Kč
75021,90596 Kč16 429,47 Kč
1 25020,70286 Kč25 878,58 Kč
1 75019,99058 Kč34 983,51 Kč
2 50019,29825 Kč48 245,62 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč