
CSD17318Q2 | |
|---|---|
DigiKey Part Number | 296-49599-2-ND - Tape & Reel (TR) 296-49599-1-ND - Cut Tape (CT) 296-49599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17318Q2 |
Description | MOSFET N-CH 30V 25A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 16W (Tc) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17318Q2 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 879 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 16W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-WSON (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.1mOhm @ 8A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11350 Kč | 2 056,75 Kč |
| 1 000 | 3,68473 Kč | 3 684,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13962 Kč | 9 418,86 Kč |
| 6 000 | 2,86486 Kč | 17 189,16 Kč |
| 9 000 | 2,72484 Kč | 24 523,56 Kč |
| 15 000 | 2,56745 Kč | 38 511,75 Kč |
| 21 000 | 2,47426 Kč | 51 959,46 Kč |
| 30 000 | 2,38368 Kč | 71 510,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











