
CSD17303Q5 | |
|---|---|
DigiKey Part Number | 296-27232-2-ND - Tape & Reel (TR) 296-27232-1-ND - Cut Tape (CT) 296-27232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17303Q5 |
Description | MOSFET N-CH 30V 32A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17303Q5 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3420 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 25A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 35,57900 Kč | 355,79 Kč |
| 100 | 24,31540 Kč | 2 431,54 Kč |
| 500 | 19,49780 Kč | 9 748,90 Kč |
| 1 000 | 17,99663 Kč | 17 996,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,27405 Kč | 40 685,12 Kč |
| 5 000 | 15,23916 Kč | 76 195,80 Kč |
| 7 500 | 14,71219 Kč | 110 341,43 Kč |
| 12 500 | 14,70313 Kč | 183 789,12 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |


