
CSD17303Q5 | |
|---|---|
DigiKey Part Number | 2156-CSD17303Q5-ND |
Manufacturer | |
Manufacturer Product Number | CSD17303Q5 |
Description | CSD17303Q5 30V, N CHANNEL NEXFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.4mOhm @ 25A, 8V |
Mfr | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) +10V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3420 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-VSON-CLIP (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Package / Case |
| Bulk: | 1490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 251 | 25,02661 Kč | 6 281,68 Kč |
| Unit Price without VAT: | 25,02661 Kč |
|---|---|
| Unit Price with VAT: | 30,28220 Kč |


