N-Channel 25 V 28A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD16403Q5A

DigiKey Part Number
296-24249-2-ND - Tape & Reel (TR)
296-24249-1-ND - Cut Tape (CT)
296-24249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16403Q5A
Description
MOSFET N-CH 25V 28A/100A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 28A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD16403Q5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
2660 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1032,10600 Kč321,06 Kč
10021,90300 Kč2 190,30 Kč
50017,53208 Kč8 766,04 Kč
1 00017,15579 Kč17 155,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,60629 Kč36 515,72 Kč
5 00014,01617 Kč70 080,85 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč