
CSD16340Q3 | |
|---|---|
DigiKey Part Number | 296-25646-2-ND - Tape & Reel (TR) 296-25646-1-ND - Cut Tape (CT) 296-25646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16340Q3 |
Description | MOSFET N-CH 25V 21A/60A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 21A (Ta), 60A (Tc) 3W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16340Q3 Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.2 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSON-CLIP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 20A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 100 | 15,97530 Kč | 1 597,53 Kč |
| 500 | 12,58746 Kč | 6 293,73 Kč |
| 1 000 | 11,49766 Kč | 11 497,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,31791 Kč | 25 794,77 Kč |
| 5 000 | 9,58886 Kč | 47 944,30 Kč |
| 7 500 | 9,21759 Kč | 69 131,93 Kč |
| 12 500 | 8,80053 Kč | 110 006,62 Kč |
| 17 500 | 8,63543 Kč | 151 120,02 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |










