
CSD16340Q3T | |
|---|---|
DigiKey Part Number | 296-47752-2-ND - Tape & Reel (TR) 296-47752-1-ND - Cut Tape (CT) 296-47752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16340Q3T |
Description | MOSFET N-CH 25V 60A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 60A (Tc) 3W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16340Q3T Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.2 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSON-CLIP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 20A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 100 | 20,59690 Kč | 2 059,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,00452 Kč | 4 501,13 Kč |
| 500 | 16,39944 Kč | 8 199,72 Kč |
| 750 | 15,58164 Kč | 11 686,23 Kč |
| 1 250 | 14,66231 Kč | 18 327,89 Kč |
| 1 750 | 14,11798 Kč | 24 706,47 Kč |
| 2 500 | 13,58873 Kč | 33 971,82 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |



