
CSD16327Q3 | |
|---|---|
DigiKey Part Number | 296-30138-2-ND - Tape & Reel (TR) 296-30138-1-ND - Cut Tape (CT) 296-30138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16327Q3 |
Description | MOSFET N-CH 25V 60A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 60A (Tc) 3W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16327Q3 Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSON-CLIP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 24A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 100 | 16,80890 Kč | 1 680,89 Kč |
| 500 | 13,27200 Kč | 6 636,00 Kč |
| 1 000 | 12,13411 Kč | 12 134,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,90250 Kč | 27 256,25 Kč |
| 5 000 | 10,14153 Kč | 50 707,65 Kč |
| 7 500 | 9,75399 Kč | 73 154,93 Kč |
| 12 500 | 9,31871 Kč | 116 483,87 Kč |
| 17 500 | 9,21287 Kč | 161 225,23 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |






