N-Channel 25 V 21A (Ta), 97A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD16322Q5

DigiKey Part Number
296-25112-2-ND - Tape & Reel (TR)
296-25112-1-ND - Cut Tape (CT)
296-25112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16322Q5
Description
MOSFET N-CH 25V 21A/97A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 21A (Ta), 97A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD16322Q5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 8V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1365 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1023,41300 Kč234,13 Kč
10015,70860 Kč1 570,86 Kč
50012,40352 Kč6 201,76 Kč
1 00011,34018 Kč11 340,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,18932 Kč25 473,30 Kč
5 0009,47804 Kč47 390,20 Kč
7 5009,21286 Kč69 096,45 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč