Parametric Equivalent
Similar
Similar

CLVCC4245AMPWREPG4 | |
|---|---|
DigiKey Part Number | CLVCC4245AMPWREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVCC4245AMPWREPG4 |
Description | IC XLTR VL BIDIR 24-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVCC4245AMPWREPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 4.5 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,29503 Kč | 78 590,06 Kč |
| 4 000 | 38,50146 Kč | 154 005,84 Kč |
| Unit Price without VAT: | 39,29503 Kč |
|---|---|
| Unit Price with VAT: | 47,54699 Kč |



